
74LVC06AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-8023-2-ND - Tape & Reel (TR) 1727-8023-1-ND - Cut Tape (CT) 1727-8023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06AD-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.62120 | $40.53 |
| 100 | $1.39600 | $139.60 |
| 250 | $1.28848 | $322.12 |
| 500 | $1.22352 | $611.76 |
| 1,000 | $1.17008 | $1,170.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.11372 | $2,784.30 |
| 5,000 | $1.07973 | $5,398.65 |
| 7,500 | $1.06272 | $7,970.40 |
| 12,500 | $1.04386 | $13,048.25 |
| 17,500 | $1.03284 | $18,074.70 |
| 25,000 | $1.02224 | $25,556.00 |

