74AHCT132D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,370
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,359
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.05525
Datasheet

Similar


Texas Instruments
In Stock: 6,858
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 1,940
Unit Price: $6.41000
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT132D,118

DigiKey Part Number
1727-74AHCT132D,118TR-ND - Tape & Reel (TR)
1727-74AHCT132D,118CT-ND - Cut Tape (CT)
1727-74AHCT132D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT132D,118
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT132M96Texas Instruments1,370296-12831-1-ND$3.70000Similar
MC74VHCT132ADR2onsemi0MC74VHCT132ADR2-ND$0.00000Similar
MC74VHCT132ADR2Gonsemi2,500MC74VHCT132ADR2GOSCT-ND$2.88000Similar
MC74VHCT132AMGonsemi0MC74VHCT132AMG-ND$0.00000Similar
SN74AHCT132DTexas Instruments4,359296-1472-5-ND$8.14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.59500$15.95
25$1.41400$35.35
100$1.21510$121.51
250$1.12008$280.02
500$1.06238$531.19
1,000$1.01494$1,014.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96484$2,412.10
5,000$0.93467$4,673.35
7,500$0.91956$6,896.70
12,500$0.90281$11,285.12
17,500$0.89302$15,627.85
25,000$0.88361$22,090.25
Manufacturers Standard Package