MC74VHCT132AMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,500
Unit Price: $2.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 4,474
Unit Price: $8.14000
Datasheet

Similar


Texas Instruments
In Stock: 6,928
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 1,980
Unit Price: $6.41000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT132AMG

DigiKey Part Number
MC74VHCT132AMG-ND
Manufacturer
Manufacturer Product Number
MC74VHCT132AMG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes