
MC74VHCT132ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT132ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT132ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT132ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT132ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT132ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.98100 | $19.81 |
| 25 | $1.76280 | $44.07 |
| 100 | $1.51850 | $151.85 |
| 250 | $1.40324 | $350.81 |
| 500 | $1.33336 | $666.68 |
| 1,000 | $1.27598 | $1,275.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21537 | $3,038.43 |
| 5,000 | $1.17883 | $5,894.15 |
| 7,500 | $1.16053 | $8,703.98 |
| 12,500 | $1.14026 | $14,253.25 |
| 17,500 | $1.12841 | $19,747.17 |
| 25,000 | $1.11702 | $27,925.50 |
| 62,500 | $1.09249 | $68,280.62 |

