
SN74AHCT132NSR | |
|---|---|
DigiKey Part Number | 296-13141-2-ND - Tape & Reel (TR) 296-13141-1-ND - Cut Tape (CT) 296-13141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132NSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.58800 | $45.88 |
| 25 | $4.12400 | $103.10 |
| 100 | $3.61500 | $361.50 |
| 250 | $3.37312 | $843.28 |
| 500 | $3.22694 | $1,613.47 |
| 1,000 | $3.10674 | $3,106.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.00776 | $6,015.52 |
| 4,000 | $2.92628 | $11,705.12 |
| 6,000 | $2.88547 | $17,312.82 |
| 10,000 | $2.84027 | $28,402.70 |
| 14,000 | $2.81385 | $39,393.90 |
| 20,000 | $2.78843 | $55,768.60 |

