
RCE5C1H151J0DBH03A | |
---|---|
DigiKey Part Number | 490-7336-1-ND - Cut Tape (CT) 490-7336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H151J0DBH03A |
Description | CAP CER 150PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H151J0DBH03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.31600 | $23.16 |
50 | $1.72600 | $86.30 |
100 | $1.54530 | $154.53 |
500 | $1.24102 | $620.51 |
1,000 | $1.14708 | $1,147.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09120 | $2,182.40 |
4,000 | $1.02634 | $4,105.36 |
6,000 | $0.99385 | $5,963.10 |
10,000 | $0.95785 | $9,578.50 |
14,000 | $0.93681 | $13,115.34 |
20,000 | $0.91656 | $18,331.20 |
24,000 | $0.90697 | $21,767.28 |
48,000 | $0.87467 | $41,984.16 |
50,000 | $0.87295 | $43,647.50 |