
RCE5C1H151J0A2H03B | |
|---|---|
DigiKey Part Number | 490-11870-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H151J0A2H03B |
Description | CAP CER 150PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H151J0A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.97640 | $98.82 |
| 100 | $1.77420 | $177.42 |
| 500 | $1.43334 | $716.67 |
| 1,000 | $1.32802 | $1,328.02 |
| 2,500 | $1.21691 | $3,042.27 |
| 5,000 | $1.14996 | $5,749.80 |

