
RCE5C1H151J0K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C1H151J0K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H151J0K1H03B |
Description | CAP CER 150PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H151J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97980 | $98.99 |
| 100 | $1.77750 | $177.75 |
| 500 | $1.43630 | $718.15 |
| 1,000 | $1.33081 | $1,330.81 |
| 2,500 | $1.19389 | $2,984.72 |
| 5,000 | $1.10742 | $5,537.10 |

