
RCE5C2A151J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7432-1-ND - Cut Tape (CT) 490-7432-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A151J0DBH03A |
Description | CAP CER 150PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A151J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94360 | $97.18 |
| 100 | $1.74460 | $174.46 |
| 500 | $1.40950 | $704.75 |
| 1,000 | $1.30607 | $1,306.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24531 | $2,490.62 |
| 4,000 | $1.17387 | $4,695.48 |
| 6,000 | $1.13808 | $6,828.48 |
| 10,000 | $1.09842 | $10,984.20 |
| 14,000 | $1.07523 | $15,053.22 |
| 20,000 | $1.05293 | $21,058.60 |
| 24,000 | $1.04236 | $25,016.64 |
| 48,000 | $1.00676 | $48,324.48 |
| 50,000 | $1.00487 | $50,243.50 |

