GRT155R71C333KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.24157
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 640
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04762
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04621
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,430
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,783
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,555
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12047
Datasheet

Parametric Equivalent


TDK
In Stock: 12,758
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 21,654
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.10174
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.10174
Datasheet
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71C333KE01D

DigiKey Part Number
490-GRT155R71C333KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71C333KE01DCT-ND - Cut Tape (CT)
490-GRT155R71C333KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71C333KE01D
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71C333KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16280$8.14
100$0.13810$13.81
500$0.09768$48.84
1,000$0.08534$85.34
2,500$0.07245$181.12
5,000$0.06469$323.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05665$566.50
20,000$0.05157$1,031.40
30,000$0.04902$1,470.60
50,000$0.04621$2,310.50
70,000$0.04456$3,119.20
100,000$0.04298$4,298.00
Manufacturers Standard Package