0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B2X7R1C333K050BA

DigiKey Part Number
445-12238-2-ND - Tape & Reel (TR)
445-12238-1-ND - Cut Tape (CT)
445-12238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1C333K050BA
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1C333K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
50$0.22200$11.10
100$0.19070$19.07
500$0.13698$68.49
1,000$0.12069$120.69
2,500$0.10343$258.57
5,000$0.09308$465.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08217$821.70
20,000$0.07538$1,507.60
30,000$0.07198$2,159.40
50,000$0.06822$3,411.00
70,000$0.06603$4,622.10
100,000$0.06391$6,391.00
Manufacturers Standard Package