AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R7BB333

DigiKey Part Number
13-AC0402KRX7R7BB333TR-ND - Tape & Reel (TR)
13-AC0402KRX7R7BB333CT-ND - Cut Tape (CT)
13-AC0402KRX7R7BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R7BB333
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R7BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26120$13.06
100$0.22500$22.50
500$0.14746$73.73
1,000$0.13023$130.23
2,500$0.11745$293.62
5,000$0.11285$564.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10309$1,030.90
Manufacturers Standard Package