Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71C224KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71C224KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT155R71C224KE01J |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71C224KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C224KE02D | Murata Electronics | 1,974,102 | 490-10671-1-ND | $0.82000 | Parametric Equivalent |
| GCM155R71C224KE02J | Murata Electronics | 0 | 490-GCM155R71C224KE02JCT-ND | $0.82000 | Parametric Equivalent |
| GRT155R71C224KE01D | Murata Electronics | 3,737 | 490-GRT155R71C224KE01DCT-ND | $0.82000 | Parametric Equivalent |
| CGA2B2X7R1C224K050BA | TDK | 581,131 | 445-174423-1-ND | $1.23000 | Parametric Equivalent |
| MAASE105SB7224KFCA01 | Taiyo Yuden | 7,986 | 587-MAASE105SB7224KFCA01CT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.10940 | $5,470.00 |





