Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM155R71C224KE02J | |
|---|---|
DigiKey Part Number | 490-GCM155R71C224KE02JTR-ND - Tape & Reel (TR) 490-GCM155R71C224KE02JCT-ND - Cut Tape (CT) 490-GCM155R71C224KE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C224KE02J |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C224KE02J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C224KE02D | Murata Electronics | 1,964,002 | 490-10671-1-ND | $0.82000 | Parametric Equivalent |
| GRT155R71C224KE01D | Murata Electronics | 3,737 | 490-GRT155R71C224KE01DCT-ND | $0.82000 | Parametric Equivalent |
| GRT155R71C224KE01J | Murata Electronics | 0 | 490-GRT155R71C224KE01JTR-ND | $0.10940 | Parametric Equivalent |
| CGA2B2X7R1C224K050BA | TDK | 581,131 | 445-174423-1-ND | $1.23000 | Parametric Equivalent |
| MAASE105SB7224KFCA01 | Taiyo Yuden | 7,986 | 587-MAASE105SB7224KFCA01CT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| 2,500 | $0.12576 | $314.40 |
| 5,000 | $0.11365 | $568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.08445 | $4,222.50 |
| 100,000 | $0.07941 | $7,941.00 |
| 150,000 | $0.07689 | $11,533.50 |
| 250,000 | $0.07409 | $18,522.50 |
| 350,000 | $0.07245 | $25,357.50 |
| 500,000 | $0.07088 | $35,440.00 |





