GRM43DR7LV224KW01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $5.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $5.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,466
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 822
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $4.43000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43DR7LV224KW01K

DigiKey Part Number
490-GRM43DR7LV224KW01KTR-ND - Tape & Reel (TR)
490-GRM43DR7LV224KW01KCT-ND - Cut Tape (CT)
490-GRM43DR7LV224KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR7LV224KW01K
Description
CAP CER 0.22UF 630V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.72600$27.26
50$2.04940$102.47
100$1.84250$184.25
500$1.49292$746.46
1,000$1.38487$1,384.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.24731$4,989.24
8,000$1.18591$9,487.28
12,000$1.15514$13,861.68
20,000$1.12104$22,420.80
28,000$1.10110$30,830.80
40,000$1.08193$43,277.20
48,000$1.07284$51,496.32
Manufacturers Standard Package