GRM43DR7LV224KW01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $5.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $5.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,466
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 822
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $4.43000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43DR7LV224KW01L

DigiKey Part Number
490-GRM43DR7LV224KW01LTR-ND - Tape & Reel (TR)
490-GRM43DR7LV224KW01LCT-ND - Cut Tape (CT)
490-GRM43DR7LV224KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43DR7LV224KW01L
Description
CAP CER 0.22UF 630V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.72600$27.26
50$2.04940$102.47
100$1.84250$184.25
500$1.49292$746.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43643$1,436.43
2,000$1.34730$2,694.60
3,000$1.27654$3,829.62
5,000$1.22561$6,128.05
7,000$1.18731$8,311.17
10,000$1.14927$11,492.70
12,000$1.14736$13,768.32
24,000$1.11001$26,640.24
25,000$1.10761$27,690.25
Manufacturers Standard Package