
GCJ43DR7LV224KW01L | |
---|---|
DigiKey Part Number | 490-GCJ43DR7LV224KW01LTR-ND - Tape & Reel (TR) 490-GCJ43DR7LV224KW01LCT-ND - Cut Tape (CT) 490-GCJ43DR7LV224KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR7LV224KW01L |
Description | CAP CER 0.22UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.12000 | $31.20 |
50 | $2.36480 | $118.24 |
100 | $2.13160 | $213.16 |
500 | $1.89378 | $946.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67800 | $1,678.00 |
2,000 | $1.54893 | $3,097.86 |
3,000 | $1.49801 | $4,494.03 |
5,000 | $1.44157 | $7,207.85 |
7,000 | $1.40437 | $9,830.59 |
10,000 | $1.36155 | $13,615.50 |
12,000 | $1.35937 | $16,312.44 |
24,000 | $1.31119 | $31,468.56 |
25,000 | $1.30850 | $32,712.50 |