
GCJ43DR7LV224KW01K | |
---|---|
DigiKey Part Number | 490-GCJ43DR7LV224KW01KTR-ND - Tape & Reel (TR) 490-GCJ43DR7LV224KW01KCT-ND - Cut Tape (CT) 490-GCJ43DR7LV224KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR7LV224KW01K |
Description | CAP CER 0.22UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.12000 | $31.20 |
50 | $2.36480 | $118.24 |
100 | $2.13160 | $213.16 |
500 | $1.73942 | $869.71 |
1,000 | $1.61831 | $1,618.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.46523 | $5,860.92 |
8,000 | $1.40667 | $11,253.36 |