
GRM32ER61C106KA12L | |
---|---|
DigiKey Part Number | 490-GRM32ER61C106KA12LTR-ND - Tape & Reel (TR) 490-GRM32ER61C106KA12LCT-ND - Cut Tape (CT) 490-GRM32ER61C106KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C106KA12L |
Description | CAP CER 10UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C106KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |