
1210YD106KAT4A | |
---|---|
DigiKey Part Number | 478-KGM32JR51C106KLTR-ND - Tape & Reel (TR) 478-KGM32JR51C106KLCT-ND - Cut Tape (CT) 478-KGM32JR51C106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD106KAT4A |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD106KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.99300 | $39.93 |
50 | $3.06240 | $153.12 |
100 | $2.66800 | $266.80 |
500 | $2.29410 | $1,147.05 |
1,000 | $2.15209 | $2,152.09 |
2,500 | $2.15125 | $5,378.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.71768 | $10,306.08 |
12,000 | $1.64742 | $19,769.04 |