


CC1210KKX5R7BB106 | |
---|---|
DigiKey Part Number | 311-2017-2-ND - Tape & Reel (TR) 311-2017-1-ND - Cut Tape (CT) 311-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R7BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.74100 | $27.41 |
50 | $2.06460 | $103.23 |
100 | $1.85550 | $185.55 |
500 | $1.50366 | $751.83 |
1,000 | $1.39491 | $1,394.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.30543 | $2,610.86 |
4,000 | $1.23188 | $4,927.52 |
6,000 | $1.19501 | $7,170.06 |
10,000 | $1.19022 | $11,902.20 |
14,000 | $1.13030 | $15,824.20 |
20,000 | $1.10732 | $22,146.40 |
24,000 | $1.09644 | $26,314.56 |
48,000 | $1.05978 | $50,869.44 |
50,000 | $1.05784 | $52,892.00 |