GRM32ER61A106MA01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 74,751
Unit Price: $7.88000
Datasheet

Upgrade


Murata Electronics
In Stock: 376,448
Unit Price: $6.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 48,669
Unit Price: $6.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 84,433
Unit Price: $14.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.87266
Datasheet

Direct


KEMET
In Stock: 7,154
Unit Price: $7.96000
Datasheet

Direct


Taiyo Yuden
In Stock: 22,132
Unit Price: $3.69000
Datasheet

Direct


Taiyo Yuden
In Stock: 3,775
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81,464
Unit Price: $6.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 198
Unit Price: $6.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,632
Unit Price: $21.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,639
Unit Price: $10.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,152
Unit Price: $5.83000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61A106MA01L

DigiKey Part Number
GRM32ER61A106MA01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32ER61A106MA01L
Description
CAP CER 10UF 10V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61A106MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.64641$2,646.41
Manufacturers Standard Package