


LMK325BJ106MD-T | |
---|---|
DigiKey Part Number | 587-1380-2-ND - Tape & Reel (TR) 587-1380-1-ND - Cut Tape (CT) 587-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ106MD-T |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ106MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.43120 | $143.12 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.96287 | $1,925.74 |
4,000 | $0.91161 | $3,646.44 |
6,000 | $0.88178 | $5,290.68 |
10,000 | $0.85156 | $8,515.60 |
14,000 | $0.83183 | $11,645.62 |
20,000 | $0.82918 | $16,583.60 |
24,000 | $0.81097 | $19,463.28 |
48,000 | $0.80663 | $38,718.24 |