GRM31MR71H105KA88L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1,028,763
Unit Price: $6.99000
Datasheet

Similar


Murata Electronics
In Stock: 87,840
Unit Price: $1.89000
Datasheet

Direct


KEMET
In Stock: 187,350
Unit Price: $2.38000
Datasheet

Direct


YAGEO
In Stock: 100,134
Unit Price: $2.06000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 376
Unit Price: $7.15000
Datasheet

Upgrade


TDK
In Stock: 126,602
Unit Price: $3.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,093
Unit Price: $3.04000
Datasheet

Similar


KEMET
In Stock: 839
Unit Price: $5.92000
Datasheet

Similar


TDK
In Stock: 113,434
Unit Price: $1.97000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 99,890
Unit Price: $1.07000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.17183
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 332,641
Unit Price: $1.73000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71H105KA88L

DigiKey Part Number
490-6527-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR71H105KA88L
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71H105KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable