
GCM31MR71H105KA55L | |
|---|---|
DigiKey Part Number | 490-4795-2-ND - Tape & Reel (TR) 490-4795-1-ND - Cut Tape (CT) 490-4795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H105KA55L |
Description | CAP CER 1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H105KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C105K4T2A | KYOCERA AVX | 3,388 | 478-KAM31GR71H105KUCT-ND | $3.45000 | Direct |
| C1206C105K5RACAUTO | KEMET | 39,787 | 399-7011-1-ND | $2.71000 | Direct |
| 12065C105J4T2A | KYOCERA AVX | 12 | 478-KAM31GR71H105JUCT-ND | $7.89000 | Upgrade |
| CGA5L3X7R1H105K160AB | TDK | 115,685 | 445-5702-1-ND | $2.55000 | Similar |
| UMK316B7105KLHT | Taiyo Yuden | 9,747 | 587-3518-1-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.58300 | $179.15 |
| 100 | $3.25740 | $325.74 |
| 500 | $2.70586 | $1,352.93 |
| 1,000 | $2.53543 | $2,535.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.25847 | $6,775.41 |
| 6,000 | $2.15838 | $12,950.28 |
| 9,000 | $2.10822 | $18,973.98 |
| 15,000 | $2.05263 | $30,789.45 |
| 21,000 | $2.02013 | $42,422.73 |
| 30,000 | $1.98886 | $59,665.80 |

