CL31B105KBHSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 282,329
Unit Price: $1.88000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 13,071
Unit Price: $1.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 423,950
Unit Price: $3.19000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 157,773
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 64,350
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 76,542
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.19480
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.39193
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 338,047
Unit Price: $1.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 33,301
Unit Price: $2.94000
Datasheet

Direct


KEMET
In Stock: 39,112
Unit Price: $2.37000
Datasheet

Direct


Murata Electronics
In Stock: 158,008
Unit Price: $1.96000
Datasheet

Direct


Taiyo Yuden
In Stock: 29,087
Unit Price: $2.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,594
Unit Price: $6.78000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KBHSFNE

DigiKey Part Number
1276-3092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B105KBHSFNE
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KBHSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.