

C3216X7R1H105K160AB | |
|---|---|
DigiKey Part Number | 445-1423-2-ND - Tape & Reel (TR) 445-1423-1-ND - Cut Tape (CT) 445-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H105K160AB |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H105K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.76790 | $76.79 |
| 500 | $0.59360 | $296.80 |
| 1,000 | $0.53974 | $539.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48137 | $962.74 |
| 4,000 | $0.44604 | $1,784.16 |
| 6,000 | $0.42835 | $2,570.10 |
| 10,000 | $0.40877 | $4,087.70 |
| 14,000 | $0.39732 | $5,562.48 |
| 20,000 | $0.38630 | $7,726.00 |


