Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

GRM31MR61C225KA35L | |
|---|---|
DigiKey Part Number | 490-1811-2-ND - Tape & Reel (TR) 490-1811-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM31MR61C225KA35L |
Description | CAP CER 2.2UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61C225KA35L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM316R61E225KA12D | Murata Electronics | 45,448 | 490-1808-1-ND | $4.77000 | Upgrade |
| C1206C225K4PACTU | KEMET | 26,411 | 399-C1206C225K4PACTUCT-ND | $5.34000 | Direct |
| EMK316BJ225KD-T | Taiyo Yuden | 0 | 587-5523-1-ND | $2.06000 | Direct |
| C1206C225K3PACTU | KEMET | 15,400 | 399-C1206C225K3PACTUCT-ND | $5.34000 | Upgrade |
| CL31A225KB9LNNC | Samsung Electro-Mechanics | 82,125 | 1276-2723-1-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67211 | $2,016.33 |






