GRM31CR7LV473KW01L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 6,500
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 83
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.72769
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.21767
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,710
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.59174
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.65945
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.13251
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 718
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.15919
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.15919
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,585
Unit Price: $4.28000
Datasheet
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR7LV473KW01L

DigiKey Part Number
490-GRM31CR7LV473KW01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR7LV473KW01L
Description
CAP CER .047UF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53054$1,061.08
Manufacturers Standard Package