
GCJ31CR7LV473KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR7LV473KW01LTR-ND - Tape & Reel (TR) 490-GCJ31CR7LV473KW01LCT-ND - Cut Tape (CT) 490-GCJ31CR7LV473KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR7LV473KW01L |
Description | CAP CER 0.047UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR7LV473KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42400 | $71.20 |
| 100 | $1.26780 | $126.78 |
| 500 | $1.00548 | $502.74 |
| 1,000 | $0.92459 | $924.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83342 | $1,666.84 |
| 4,000 | $0.78020 | $3,120.80 |
| 6,000 | $0.75356 | $4,521.36 |
| 10,000 | $0.72402 | $7,240.20 |
| 14,000 | $0.70676 | $9,894.64 |
| 20,000 | $0.69015 | $13,803.00 |

