0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR7LV473KW01K

DigiKey Part Number
490-GCJ31CR7LV473KW01KTR-ND - Tape & Reel (TR)
490-GCJ31CR7LV473KW01KCT-ND - Cut Tape (CT)
490-GCJ31CR7LV473KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR7LV473KW01K
Description
CAP CER 0.047UF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR7LV473KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.93200$19.32
50$1.42400$71.20
100$1.26780$126.78
500$1.00548$502.74
1,000$0.92459$924.59
2,500$0.83912$2,097.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.73640$5,891.20
16,000$0.70034$11,205.44
24,000$0.68228$16,374.72
40,000$0.66226$26,490.40
56,000$0.65056$36,431.36
80,000$0.63930$51,144.00
Manufacturers Standard Package