GRM21BR71C224KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 59,381
Unit Price: $1.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 107,564
Unit Price: $1.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,692
Unit Price: $2.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 26,784
Unit Price: $1.89000
Datasheet

Upgrade


Murata Electronics
In Stock: 49,791
Unit Price: $2.63000
Datasheet

Direct


KEMET
In Stock: 48,181
Unit Price: $1.48000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 24,147
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.08103
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.41430
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.60000
Datasheet

Upgrade


KEMET
In Stock: 7,670
Unit Price: $6.82000
Datasheet

Upgrade


KEMET
In Stock: 2,537
Unit Price: $6.08000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C224KA01L

DigiKey Part Number
GRM21BR71C224KA01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C224KA01L
Description
CAP CER 0.22UF 16V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C224KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44129$1,323.87
Manufacturers Standard Package