AU051C224KA76A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 34,918
Unit Price: $1.71000
Datasheet

Direct


Murata Electronics
In Stock: 24,622
Unit Price: $2.61000
Datasheet

Direct


Murata Electronics
In Stock: 26,522
Unit Price: $1.88000
Datasheet

Similar


KEMET
In Stock: 38,578
Unit Price: $3.75000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 9,604
Unit Price: $1.14000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 49,366
Unit Price: $1.39000
Datasheet
AU Series Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU051C224KA76A

DigiKey Part Number
AU051C224KA76A-ND
Manufacturer
Manufacturer Product Number
AU051C224KA76A
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU051C224KA76A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,332$9.35411$190,187.76