
KGM21AR72A224KU | |
|---|---|
DigiKey Part Number  | 478-KGM21AR72A224KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A224KUCT-ND - Cut Tape (CT) 478-KGM21AR72A224KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21AR72A224KU  | 
Description  | CAP CER 0.22UF 100V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21AR72A224KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.00300 | $10.03 | 
| 50 | $0.71640 | $35.82 | 
| 100 | $0.62820 | $62.82 | 
| 500 | $0.48184 | $240.92 | 
| 1,000 | $0.43672 | $436.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.40764 | $815.28 | 
| 4,000 | $0.36666 | $1,466.64 | 
| 6,000 | $0.35178 | $2,110.68 | 
| 10,000 | $0.33673 | $3,367.30 | 
| 14,000 | $0.33117 | $4,636.38 | 
| 20,000 | $0.32399 | $6,479.80 | 
| 24,000 | $0.31940 | $7,665.60 | 
| 48,000 | $0.30395 | $14,589.60 | 
| 50,000 | $0.30312 | $15,156.00 | 

