
CL21B224KCFSFNE | |
|---|---|
DigiKey Part Number  | 1276-2949-2-ND - Tape & Reel (TR) 1276-2949-1-ND - Cut Tape (CT) 1276-2949-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL21B224KCFSFNE  | 
Description  | CAP CER 0.22UF 100V X7R 0805  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL21B224KCFSFNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.053" (1.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.62800 | $6.28 | 
| 50 | $0.43900 | $21.95 | 
| 100 | $0.38100 | $38.10 | 
| 500 | $0.28440 | $142.20 | 
| 1,000 | $0.25487 | $254.87 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.23052 | $461.04 | 
| 4,000 | $0.21055 | $842.20 | 
| 6,000 | $0.18843 | $1,130.58 | 
| 10,000 | $0.18706 | $1,870.60 | 
| 14,000 | $0.18303 | $2,562.42 | 
| 20,000 | $0.17682 | $3,536.40 | 
| 24,000 | $0.16374 | $3,929.76 | 
| 48,000 | $0.16252 | $7,800.96 | 
| 50,000 | $0.16245 | $8,122.50 | 

