


C0805C224J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C224J1RACTUCT-ND - Cut Tape (CT) 399-C0805C224J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J1RACTU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 50 | $2.24780 | $112.39 |
| 100 | $2.02250 | $202.25 |
| 500 | $1.64232 | $821.16 |
| 1,000 | $1.52476 | $1,524.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40071 | $3,501.77 |
| 5,000 | $1.32598 | $6,629.90 |
| 7,500 | $1.28854 | $9,664.05 |
| 12,500 | $1.24705 | $15,588.12 |
| 17,500 | $1.22280 | $21,399.00 |
| 25,000 | $1.19947 | $29,986.75 |

