GRM21BC8YA225KA73L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 13,686
Unit Price: $12.33000
Datasheet

Upgrade


TDK
In Stock: 267
Unit Price: $4.28000
Datasheet

Upgrade


TDK
In Stock: 3,225
Unit Price: $4.77000
Datasheet

Upgrade


TDK
In Stock: 2,080
Unit Price: $3.70000
Datasheet

Upgrade


TDK
In Stock: 684,270
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 59,993
Unit Price: $3.86000
Datasheet

Upgrade


TDK
In Stock: 3,322
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 150,121
Unit Price: $2.96000
Datasheet

Similar


TDK
In Stock: 650,696
Unit Price: $5.43000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,239
Unit Price: $4.11000
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC8YA225KA73L

DigiKey Part Number
490-16324-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BC8YA225KA73L
Description
CAP CER 2.2UF 35V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC8YA225KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable