

CGA4J1X7R1V225K125AE | |
|---|---|
DigiKey Part Number | 445-8787-2-ND - Tape & Reel (TR) 445-8787-1-ND - Cut Tape (CT) 445-8787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V225K125AE |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V225K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44750 | $244.75 |
| 500 | $2.00572 | $1,002.86 |
| 1,000 | $1.86924 | $1,869.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70674 | $3,413.48 |
| 4,000 | $1.61692 | $6,467.68 |
| 6,000 | $1.57195 | $9,431.70 |
| 10,000 | $1.52210 | $15,221.00 |
| 14,000 | $1.49295 | $20,901.30 |
| 20,000 | $1.46492 | $29,298.40 |

