


GMK212BBJ225KGHT | |
|---|---|
DigiKey Part Number | 587-4335-2-ND - Tape & Reel (TR) 587-4335-1-ND - Cut Tape (CT) 587-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ225KGHT |
Description | CAP CER 2.2UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | GMK212BBJ225KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03720 | $101.86 |
| 100 | $1.82850 | $182.85 |
| 500 | $1.47708 | $738.54 |
| 1,000 | $1.36855 | $1,368.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23457 | $3,703.71 |
| 6,000 | $1.16903 | $7,014.18 |
| 9,000 | $1.13620 | $10,225.80 |
| 15,000 | $1.09981 | $16,497.15 |
| 21,000 | $1.07854 | $22,649.34 |
| 30,000 | $1.05808 | $31,742.40 |

