

C2012X7R1V225K125AB | |
|---|---|
DigiKey Part Number | 445-7551-2-ND - Tape & Reel (TR) 445-7551-1-ND - Cut Tape (CT) 445-7551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V225K125AB |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.54000 | $25.40 |
| 50 | $1.90080 | $95.04 |
| 100 | $1.70350 | $170.35 |
| 500 | $1.37168 | $685.84 |
| 1,000 | $1.26899 | $1,268.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15077 | $2,301.54 |
| 4,000 | $1.08331 | $4,333.24 |
| 6,000 | $1.04952 | $6,297.12 |
| 10,000 | $1.01208 | $10,120.80 |
| 14,000 | $0.99019 | $13,862.66 |
| 20,000 | $0.96913 | $19,382.60 |

