Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21BC72A105KE01L | |
|---|---|
DigiKey Part Number | 490-14464-2-ND - Tape & Reel (TR) 490-14464-1-ND - Cut Tape (CT) 490-14464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC72A105KE01L |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC72A105KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30220 | $65.11 |
| 100 | $1.15680 | $115.68 |
| 500 | $0.91324 | $456.62 |
| 1,000 | $0.83794 | $837.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72388 | $2,171.64 |
| 6,000 | $0.67978 | $4,078.68 |
| 9,000 | $0.65769 | $5,919.21 |
| 15,000 | $0.63323 | $9,498.45 |
| 21,000 | $0.61893 | $12,997.53 |
| 30,000 | $0.60517 | $18,155.10 |








