GRM21A5C2E102FWA1D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 6,101
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.86585
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,080
Unit Price: $3.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.96564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34118
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,925
Unit Price: $9.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34918
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.86397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91973
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94208
Datasheet
1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E102FWA1D

DigiKey Part Number
490-GRM21A5C2E102FWA1DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21A5C2E102FWA1D
Description
CAP CER 1000PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E102FWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.00099$4,003.96
Manufacturers Standard Package