
GRM21A5C2E102FWA1J | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E102FWA1JTR-ND - Tape & Reel (TR) 490-GRM21A5C2E102FWA1JCT-ND - Cut Tape (CT) 490-GRM21A5C2E102FWA1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E102FWA1J |
Description | CAP CER 1000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E102FWA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.77260 | $88.63 |
| 100 | $1.58670 | $158.67 |
| 500 | $1.27268 | $636.34 |
| 1,000 | $1.17576 | $1,175.76 |
| 2,500 | $1.07353 | $2,683.83 |
| 5,000 | $1.01189 | $5,059.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93372 | $9,337.20 |
| 20,000 | $0.89315 | $17,863.00 |
| 30,000 | $0.87283 | $26,184.90 |
| 50,000 | $0.85030 | $42,515.00 |
| 70,000 | $0.83713 | $58,599.10 |

