
C0805C102FAGECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102FAGECAUTOTR-ND - Tape & Reel (TR) 399-C0805C102FAGECAUTOCT-ND - Cut Tape (CT) 399-C0805C102FAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102FAGECAUTO |
Description | CAP CER 0805 1NF 250V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102FAGECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.28100 | $62.81 |
| 50 | $4.92640 | $246.32 |
| 100 | $4.50700 | $450.70 |
| 500 | $3.80030 | $1,900.15 |
| 1,000 | $3.58161 | $3,581.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.25352 | $13,014.08 |
| 8,000 | $3.13151 | $25,052.08 |
| 12,000 | $3.07039 | $36,844.68 |
| 20,000 | $3.00263 | $60,052.60 |

