Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X102FAGEC7210 | |
|---|---|
DigiKey Part Number | C0805X102FAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X102FAGEC7210 |
Description | CAP CER 0805 1NF 250V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102FAGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102FAGECAUTO | KEMET | 0 | C0805X102FAGECAUTO-ND | $1.00204 | Parametric Equivalent |
| C0805X102FAGECAUTO7210 | KEMET | 0 | C0805X102FAGECAUTO7210-ND | $0.91973 | Parametric Equivalent |
| C0805X102FAGECTU | KEMET | 0 | 399-C0805X102FAGECTUTR-ND | $0.94208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.86397 | $8,639.70 |


