GRM219R61A105KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 240,310
Unit Price: $3.29000
Datasheet

Direct


YAGEO
In Stock: 24,451
Unit Price: $1.40000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.47698
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.25685
Datasheet

Upgrade


TDK
In Stock: 17,868
Unit Price: $1.32000
Datasheet

Upgrade


TDK
In Stock: 16,659
Unit Price: $1.48000
Datasheet

Upgrade


TDK
In Stock: 13,490
Unit Price: $2.06000
Datasheet

Upgrade


TDK
In Stock: 1,530
Unit Price: $2.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 118,125
Unit Price: $1.23000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 63,211
Unit Price: $1.40000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 15,324
Unit Price: $2.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,260
Unit Price: $1.40000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61A105KA01J

DigiKey Part Number
GRM219R61A105KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R61A105KA01J
Description
CAP CER 1UF 10V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61A105KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24789$2,478.90
Manufacturers Standard Package