1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V105K085AB

DigiKey Part Number
445-14415-2-ND - Tape & Reel (TR)
445-14415-1-ND - Cut Tape (CT)
445-14415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V105K085AB
Description
CAP CER 1UF 35V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V105K085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,530
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.17600$11.76
50$0.84680$42.34
100$0.74490$74.49
500$0.57468$287.34
1,000$0.52215$522.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43089$1,723.56
8,000$0.40257$3,220.56
12,000$0.38838$4,660.56
20,000$0.37266$7,453.20
28,000$0.36348$10,177.44
40,000$0.35464$14,185.60
Manufacturers Standard Package