CL21A105KACLNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 63,979
Unit Price: $1.14000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 87
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 30,908
Unit Price: $5.30000
Datasheet

Direct


KEMET
In Stock: 73,102
Unit Price: $5.96000
Datasheet

Direct


TDK Corporation
In Stock: 13,478
Unit Price: $1.39000
Datasheet

Direct


Murata Electronics
In Stock: 284,765
Unit Price: $3.18000
Datasheet

Direct


Taiyo Yuden
In Stock: 75,934
Unit Price: $1.31000
Datasheet

Direct


Taiyo Yuden
In Stock: 491,037
Unit Price: $1.14000

Upgrade


KYOCERA AVX
In Stock: 7,312
Unit Price: $5.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 24,700
Unit Price: $1.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,876
Unit Price: $1.88000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 15,344
Unit Price: $2.69000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,269,321
Unit Price: $1.14000

Similar


TDK Corporation
In Stock: 7,645
Unit Price: $1.55000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A105KACLNNC

DigiKey Part Number
1276-2395-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A105KACLNNC
Description
CAP CER 1UF 25V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A105KACLNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.