GRM216R61A225ME24J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 4,554
Unit Price: $2.71000
Datasheet

Direct


YAGEO
In Stock: 119
Unit Price: $1.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


KEMET
In Stock: 3,790
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 4,094
Unit Price: $1.32000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.27992
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R61A225ME24J

DigiKey Part Number
GRM216R61A225ME24J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM216R61A225ME24J
Description
CAP CER 2.2UF 10V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R61A225ME24J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.55454$5,545.40
Manufacturers Standard Package