GRM188R70J473KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.34000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,508
Unit Price: $5.43000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48421
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.91876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.09853
Datasheet

Upgrade


Würth Elektronik
In Stock: 14,237
Unit Price: $0.82000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,688
Unit Price: $0.82000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3,409
Unit Price: $0.82000
Datasheet

Upgrade


Würth Elektronik
In Stock: 19,473
Unit Price: $0.82000
Datasheet
0.047 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R70J473KA01D

DigiKey Part Number
490-16794-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R70J473KA01D
Description
CAP CER 0.047UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R70J473KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable